B+B Sensors THMOD-I2C-800 Thermocouple Temperature Module

Order Code:

64-3768

Brand: B+B Sensors MPN: THMOD-I2C-800 EAN-13: 4016138557213
Qty Unit Price (Ex VAT)
1+ £52.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This thermocouple module uses a Type K thermocouple for measurement of thermovoltages and converts the result using an ASIC microcontroller for the determination of the temperature at the connection point.


  • Measurement range -270°C to +800°C
  • High resolution 14 Bit A/D converter
  • Factory calibrated and ready to use
  • Wide measuring ranges
  • Digital I²C interface
  • Simple integration
Type Thermocouple
Temperature reading range (max.) -270°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot