B+B Sensors TF-GLT-10V Temperature Sensor in Wall Housing

MPN
TF-GLT-10V
Brand
B+B Sensors
EAN-13
4016138705560
Order Code
64-3523
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.78
10+ £45.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

This temperature probe is mounted in a neat wall housing and is designed for long-term operation, with good accuracy and high long-term stability. The features and performance make the module suitable for domestic home automation, building technology, industrial measurement and control, etc.


  • Standard 0 to 10V output
  • Integrated sensor technology
  • ASIC-based signal processing
  • Varistor and RC filter protection against overvoltage and transients
Type Temperature sensor
Standard 0 to 10V output
Temperature Range -30°C

Reviews

Be the first to submit a review

Trustpilot