B+B Sensors PT-MOD-10V-T1 temperature sensor -30 - +70 °C 0 - +80 °C

MPN
PT-MOD-10V-T1
Brand
B+B Sensors
EAN-13
4016138489149
Order Code
50-6440
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

10V temperature sensors miniaturised onto transmitter boards with the latest ASIC technology. Digitally calibrated to connect PT1000 platinum resistance.


  • Measurement range: -30° to +70°C
  • Voltage output: 0 to 10V
  • Dimensions: 27mm (L) x 15mm (W) x 5mm (H)
  • Temperature range: 0° to +80°C
Type Temperature sensor
Temperature reading range -30 up to +70 °C
Operating Voltage 12 to 30V DC
Connection Three-wire connection
Dimensions (L x W x H) 27 x 15 x 5mm
Measurement Range -30° to +70°C
Measurement range(s) -30 -°C
Specification Voltage output: 0 - 10 V
Temperature Range 0 to +80°C

Reviews

Be the first to submit a review

Trustpilot