B+B Sensors KFS140-D Through Hole Capacitive Humidity Sensor

MPN
KFS140-D
Brand
B+B Sensors
EAN-13
4016138418019
Order Code
64-3675
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.44
10+ £22.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This humidity sensor has a high performance capacitive polymer sensor that is resistant to dew formation and also gives long term stability. Additional features include low hysteresis and linear characteristics. Suitable for demanding tasks in industrial measurement, building automation, HVAC, meteorology, white goods, medical technology, etc.


  • Mechanically robust
  • Resistant to alcohol and other chemicals
  • Temperature shock resistant
  • Compact size
Type Capacitive Humidity Sensor
Maximum Temperature +150°C
Min. temperature -30°C
RH Measurement Range 0 to 100%
Temperature shock resistant

Reviews

Be the first to submit a review

Trustpilot