B+B Sensors 0644 1402-30 Air Probe -50 to +400°C Type K Fibre Glass Insulation

Order Code:

11-3798

Brand: B+B Sensors MPN: 0644 1402-30 EAN-13: 4016138138351
Qty Unit Price (Ex VAT)
1+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
124 in stock, despatched in 4 working days

The B + B Thermo-Technik temperature sensor, model 0644 1402-30, is designed as an air probe with a measurement range from -50 to +400 °C. It features Sensor Type K for accurate thermal readings ideal for various industrial applications. This robust measurement sensor is suitable for environments requiring precise temperature monitoring and control.
Type Air probe
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Pick-up time (details) 0.3s
Sensor Type K
Temperature -50 to +400°C
Temperature reading range -50 up to +400 °C
Temperature reading range (max.) +400°C
Temperature reading range (min.) -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot