B+B Sensors 0629 0514-66 Immersion Probe for -10 to +105°C Pt100

MPN
0629 0514-66
Brand
B+B Sensors
EAN-13
4016138604016
Order Code
11-3793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Manufactured by B + B Thermo-Technik, the Immersion Probe 0629 0514-66 functions effectively within a temperature range of -10 to +105 °C. This Pt100 temperature sensor is ideal for precise temperature monitoring and control in industrial and laboratory settings. Its robust design ensures reliability in diverse immersion and probe applications.
Type Immersion probe
Maximum Temperature Sensed +105°C
Probe Length 50mm
(Ø) 6mm
Calibrated to Manufacturer's standards (no certificate)
Connector Open end cable
Dim (Ø x L) 6 mm x 2050 mm
Length 2050mm
Sensor Type Pt100
Temperature reading range -10 up to +105°C
Temperature reading range (min.) -10°C
Weight 100g

Reviews

Be the first to submit a review

Trustpilot