B+B Sensors 0629 0514-55 Immersion Probe Pt1000 -40 to +180°C

MPN
0629 0514-55
Brand
B+B Sensors
EAN-13
4016138604054
Order Code
11-3791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 262 in stock

The B + B Thermo-Technik immersion probe, model 0629 0514-55, is a temperature sensor capable of measuring from -40 to +180 °C. It features a Pt1000 element for precise temperature measurements, ideal for applications requiring high accuracy. This probe is commonly used in industrial and laboratory environments.
Type Immersion probe
Maximum Temperature Sensed +180°C
Probe Length 50mm
(Ø) 6mm
Calibrated to Manufacturer's standards (no certificate)
Connector Open end cable
Dim (Ø x L) 6 mm x 2050 mm
Length 2050mm
Sensor Type Pt1000
Temperature reading range -40 up to +180°C
Temperature reading range (min.) -40°C
Weight 100g

Reviews

Be the first to submit a review

Trustpilot