B+B Sensors 0629 0514-20 Immersion Probe -10 to +105°C Pt1000

MPN
0629 0514-20
Brand
B+B Sensors
EAN-13
4016138604023
Order Code
11-3789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

The Immersion probe B + B Thermo-Technik 0629 0514-20 is a temperature sensor designed to measure temperatures ranging from -10 to +105 °C. Manufactured by B + B Thermo-Technik, it incorporates a Pt1000 element for precise and reliable readings. This temperature probe is typically used in industrial and laboratory settings for accurate temperature monitoring.
Type Immersion probe
Maximum Temperature Sensed +105°C
Probe Length 50mm
(Ø) 6mm
Calibrated to Manufacturer's standards (no certificate)
Connector Open end cable
Dim (Ø x L) 6 mm x 2050 mm
Length 2050mm
Sensor Type Pt1000
Temperature reading range -10 up to +105°C
Temperature reading range (min.) -10°C
Weight 100g

Reviews

Be the first to submit a review

Trustpilot