B+B Sensors 0600 1301 Air Probe -50 to +260°C Type K QuiC.K-Response

Order Code:

11-3765

Brand: B+B Sensors MPN: 0600 1301 EAN-13: 4016138134483
Qty Unit Price (Ex VAT)
1+ £30.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched in 4 working days

The B + B Thermo-Technik 0600 1301 air probe is a versatile temperature sensor handling a range from -50 up to +260 °C. It features a K-type sensor, making it ideal for precise temperature measurements. This air probe is commonly used in industrial and laboratory settings for monitoring environmental conditions.
Type Air probe
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Pick-up time (details) 0.3s
Sensor Type K
Temperature -50 to +260°C
Temperature reading range -50 up to +260 °C
Temperature reading range (max.) +260°C
Temperature reading range (min.) -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot