B+B Sensors 0600 1004 Needle Probe -50 to +400°C Type K Ø3mm Stable Sensor

MPN
0600 1004
Brand
B+B Sensors
EAN-13
4016138138689
Order Code
11-3759
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.99 £39.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The B + B Thermo-Technik 0600 1004 needle probe is a temperature sensor measuring from -50 to +400 °C. Manufactured by B + B Thermo-Technik, it features a type K sensor, ideal for precise temperature measurements. It is typically used in laboratory settings, industrial applications, and quality control processes.
Type Needle probe
Maximum Temperature Sensed +400°C
Probe Length 130mm
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Pick-up time (details) 5s
Sensor Type K
Temperature -50 to +600°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot