B+B Sensors 0554 0056 Connector Piece for Reliable Sensor Connections

MPN
0554 0056
Brand
B+B Sensors
EAN-13
2050000000935
Order Code
11-3737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.66 £17.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The B + B Thermo-Technik 0554 0056 connector piece is designed as part of the company's range of thermometer and thermal probe accessories. Manufactured by B & B Thermotechnik, it facilitates environmental testing applications. Its main attributes include durability and compatibility with various measuring instruments.
Type Connector piece
Resolution n/a
Display Size N/A
Material Polytetrafluoroethylene (PTFE)
Material (details) PTFE
Maximum Operating Temperature 260°C
Operating Temperature 260 °C (max)
Temperature Measurement Range N/A

Reviews

Be the first to submit a review

Trustpilot