B+B Sensors 0220 0134 Miniature Coupler Socket K-type Yellow Rear-Mount

MPN
0220 0134
Brand
B+B Sensors
EAN-13
2050000000973
Order Code
11-3717
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute 1:

    Coupler socket Miniature socket
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

B + B Thermo-Technik manufactures the Miniature Coupler Socket K-type, featuring yellow NiCrNi construction. This thermal connector is ideal for precise temperature measurement and control in various industrial applications. Its robust design ensures reliable performance in demanding environments.
Type Thermal connectors
Temperature Range -50 - +120°C
Certification marks IEC 584
Colour Yellow
Contact Material NiCr-Ni
Cross Section 0.5mm²
Material (details) Contact material NiCr-Ni
Maximum Temperature +120°C
Min. temperature -50°C
Misc Attribute 1 Coupler socket
Misc Attribute 3 K
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot