B+B Sensors 0220 0001 Flat Thermal Connector for Custom Extension Cables

MPN
0220 0001
Brand
B+B Sensors
EAN-13
2050000001826
Order Code
11-3711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

B + B Thermo-Technik manufactures the 0220 0001 flat thermal connector. It features a compact design, facilitating efficient thermal management. Typically used in electronic and industrial applications, it ensures reliable heat transfer.
Type Type K thermocouple
Temperature Range -50 - +120°C
Certification marks IEC 584
Colour Yellow
Contact Material NiCr-Ni
Cross Section 0.5mm²
Material (details) Contact material NiCr-Ni
Maximum Temperature +120°C
Min. temperature -50°C
Misc Attribute 1 Miniature connector
Misc Attribute 3 K
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot