B+B Senors FF-20MA-INT-TE0 Humidity Sensor

MPN
FF-GLT-20MAINT0
Brand
B+B Sensors
EAN-13
4016138488579
Order Code
64-3711
Qty Unit Price (Ex VAT)
1+ £128.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This industrial humidity measuring probe has a robust design that makes it suitable for continuous operation. The probe uses a capacitive polymer sensor element for precise and stable measurement. The measured value is linearised and temperature compensated and the probe is protected against overvoltage and transients. The stainless steel tube is made pressure tight up to 500 mbar against ambient pressure at the sensor head, meaning that the the probe may be operated at pressure difference and higher flow rate applications. Suitable for applications such as building automation, indistrial measurement and contol systems, meteorology, drying systems, etc.


  • Duct mounting
  • 12 to 24V DC Supply
  • Output signal 4 to 20mA
  • High long term stability
  • High accuracy
  • Modern sensor technology
  • Innovative ASIC construction
  • High quality stainless steel sensor tube
  • Fine-pored PE protection filter
Type Humidity Sensor
Accuracy ± 2 % RH, ±0.5 K
Output 0-10V / 4-20mA
RH Measurement Range 0 to 100%

Reviews

Be the first to submit a review

Trustpilot