B+B 0629 0514-95 Immersion Probe -10 to +105°C Sensor KTY81-210

MPN
0629 0514-95
Brand
B+B Sensors
EAN-13
4016138604030
Order Code
11-3795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

The B + B Thermo-Technik immersion probe, model 0629 0514-95, is a temperature sensor designed to measure temperatures ranging from -10 to +105 °C. Equipped with the KTY81-210 sensor, it provides reliable temperature monitoring for various industrial applications. Its robust design makes it suitable for use in HVAC systems and other temperature-sensitive environments.
Type Immersion probe
Maximum Temperature Sensed +105°C
Probe Length 50mm
(Ø) 6mm
Calibrated to Manufacturer's standards (no certificate)
Connector Open end cable
Dim (Ø x L) 6 mm x 2550 mm
Length 2550mm
Sensor Type KTY81-210
Temperature reading range -10 up to +105°C
Temperature reading range (min.) -10°C
Weight 100g

Reviews

Be the first to submit a review

Trustpilot