B+B 0625 0520-100 Immersion Probe -40 to +180°C Pt100 Heating/AC Use

MPN
0625 0520-100
Brand
B+B Sensors
EAN-13
4016138604047
Order Code
11-3771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The B + B Thermo-Technik immersion probe 0625 0520-100 is a temperature sensor designed to measure temperatures ranging from -40 to +180 °C. It uses a Pt100 sensor for high accuracy, making it ideal for industrial and laboratory applications. This robust thermometer is perfect for precise temperature monitoring in harsh environments.
Type Immersion probe
Maximum Temperature Sensed +180°C
Probe Length 50mm
(Ø) 6mm
Calibrated to Manufacturer's standards (no certificate)
Connector Open end cable
Dim (Ø x L) 6 mm x 2050 mm
Length 2050mm
Sensor Type Pt100
Temperature reading range -40 up to +180°C
Temperature reading range (min.) -40°C
Weight 100g

Reviews

Be the first to submit a review

Trustpilot