B+B 0625 0389 Immersion Probe Pt1000 -50 to +300°C Collector Use

MPN
0625 0389
Brand
B+B Sensors
EAN-13
4016138604139
Order Code
11-3767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The B + B Thermo-Technik immersion probe 0625 0389 is a temperature sensor capable of measuring from -50 up to +300 °C. It features a Pt1000 element, known for its precision and stability. This probe is typically used in industrial applications for accurate temperature monitoring and control.
Type Immersion probe
Maximum Temperature Sensed +300°C
Probe Length 40mm
(Ø) 6mm
Calibrated to Manufacturer's standards (no certificate)
Connector Open end cable
Dim (Ø x L) 6 mm x 2040 mm
Length 2040mm
Sensor Type Pt1000
Temperature reading range -50 up to +300°C
Temperature reading range (min.) -50°C
Weight 100g

Reviews

Be the first to submit a review

Trustpilot