AZ Pneumatik AZPED 502M 3400128 AZPED Pneumatic Valve Durable precise control

MPN
AZPED 502M
Brand
AZ Pneumatik
EAN-13
2050012155036
Order Code
18-6718
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

AZ Pneumatik AZPED 502M, 3400128, is a pneumatic valve engineered for precise control and durability, featuring robust functionality as both a pressure regulator and a solenoid valve. Crafted for demanding industrial environments, this valve provides exceptional control over pneumatic systems by regulating the flow and pressure of air with high accuracy. Designed for seamless integration into a variety of pneumatic circuits, it is well-suited for applications in automated machinery, manufacturing processes, and other industrial settings requiring reliable performance and precise control.
Type Foot valve
Connection G 1/4
Enclosure material Aluminium
Function 5/2-way
Max. ambient temperature +70°C
Max. media temperature +60°C
Max. operating pressure 10bar
Media temperature (range) 0 up to +60°C
Min. ambient temperature -10°C
Nominal width 8mm
Operating medium Filtered compressed air 50 µm, with or without lubrication
Operation Pneumatic, with pedal
Product Type Foot valve

Reviews

Be the first to submit a review

Trustpilot