AZ Pneumatik AZPED 502B 3400129 Pneumatic Valves Durable Construction

MPN
AZPED 502B
Brand
AZ Pneumatik
EAN-13
2050012155043
Order Code
18-6717
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

AZ Pneumatik AZPED 502B, 3400129, is a robust pneumatic valve designed to provide reliable control in various industrial automation settings. This versatile component functions effectively as both a pressure regulator and a solenoid valve, offering precise control over pneumatic systems. Engineered for durability, the AZPED 502B is well-suited for engineering applications requiring dependable performance in actuating and controlling air flow in manufacturing and process environments. Its construction ensures longevity and consistent functionality, making it ideal for integration into complex pneumatic circuits where accuracy and reliability are critical.
Type Foot valve
Connection G 1/4
Enclosure material Aluminium
Function 5/2-way
Max. ambient temperature +70°C
Max. media temperature +60°C
Max. operating pressure 10bar
Media temperature (range) 0 up to +60°C
Min. ambient temperature -10°C
Nominal width 8mm
Operating medium Filtered compressed air 50 µm, with or without lubrication
Operation Pneumatic, with pedal
Product Type Foot valve

Reviews

Be the first to submit a review

Trustpilot