Axxatronic II-ST-4-7-25 Spacer 25mm M4 Steel Zinc-Plated Lead-Free

MPN
II-ST-4-7-25
Brand
Axxatronic
EAN-13
2050011396867
Order Code
08-5102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.390
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 323 in stock

The Axxatronic II-ST-4-7-25 Spacer is a steel, zinc-plated component designed for interior-interior spacing applications. With a length of 25 mm and an M4 size, this durable spacer is ideal for maintaining precise distances between components. Typically used in electronics assemblies, it ensures reliable separation and alignment.
Type Spacer
Body Length 25mm
External Width 7mm
Material Steel
Internal thread M4
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot