Axxatronic II-ST-4-7-20 Spacer M4 Full Thread 20mm Steel Zinc Plated

MPN
II-ST-4-7-20
Brand
Axxatronic
EAN-13
2050011396850
Order Code
08-5101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.340
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

The Axxatronic II-ST-4-7-20 spacer is a steel, zinc-plated component measuring 20 mm in length with M4 threading. It is typically used to maintain precise positioning in electronic assemblies or mechanical constructions. The Inside-Inside design is ideal for separating and supporting components securely.
Type Spacer
Body Length 20mm
External Width 7mm
Material Steel
Internal thread M4
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot