Axxatronic II-ST-4-7-18 Spacer M4 Internal Thread 18mm Zinc-Plated Steel

MPN
II-ST-4-7-18
Brand
Axxatronic
EAN-13
2050011396843
Order Code
08-5100
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Axxatronic II-ST-4-7-18 spacer is an 18 mm long component designed to maintain distance between surfaces. Made from steel, it features a zinc-plated finish and has a thread size of M4. This spacer is typically used in electronic assemblies to ensure precise spacing and alignment.
Type Spacer
Body Length 18mm
External Width 7mm
Material Steel
Internal thread M4
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot