Axxatronic II-ST-4-7-12 Spacer Steel Zinc-Plated M4 INT Thread 12mm

MPN
II-ST-4-7-12
Brand
Axxatronic
EAN-13
2050011396812
Order Code
08-5098
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.249
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,190 in stock

The Axxatronic II-ST-4-7-12 Spacer is a 12 mm component made of steel and zinc plated for durability. This Inside-Inside spacer is ideal for creating precise gaps between components in assemblies using M4 screws. Typically used in electronics or machinery, it ensures consistent spacing and provides stability to the structure.
Type Spacer
Body Length 12mm
External Width 7mm
Material Steel
Internal thread M4
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot