Axxatronic II-ST-3-55-30 Spacer Steel Zinc-Plated M3 30mm 1piece

MPN
II-ST-3-5,5-30
Brand
Axxatronic
EAN-13
2050011397062
Order Code
08-5096
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.330
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The Axxatronic II-ST-3-5,5-30 spacer, made of steel and zinc-plated for durability, measures 30 mm in length. It features an Inside-Inside design with M3 x 7 specifications, making it ideal for electronic and mechanical assemblies requiring precise spacing. This spacer is typically used in applications where reliable component separation is essential.
Type Spacer
Body Length 30mm
External Width 5.6mm
Material Steel
Internal thread M3 x 7
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot