Axxatronic II-ST-3-55-18 Spacer M3 Steel Zinc 18mm Length Lead-Free

MPN
II-ST-3-5,5-18
Brand
Axxatronic
EAN-13
2050011397031
Order Code
08-5093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The Axxatronic II-ST-3-5,5-18 spacer is an 18 mm length steel component that has been zinc plated for durability. It features a design that suits M3 fittings and may be utilised in electronic assemblies for maintaining precise space between components. This Axxatronic spacer is ideal for ensuring stability and alignment in circuit boards.
Type Spacer
Body Length 18mm
External Width 5.6mm
Material Steel
Internal thread M3
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot