Axxatronic II-ST-3-55-15 Spacer M3 Internal Thread 15mm Steel Zinc Plated

MPN
II-ST-3-5,5-15
Brand
Axxatronic
EAN-13
2050011397024
Order Code
08-5092
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

The Axxatronic II-ST-3-5,5-15 spacer is a steel zinc-plated component with a length of 15 mm, designed for M3 threads. It serves as an Inside-Inside spacer, indicating internal threading on both ends for secure connections. This type of spacer is typically used in electronic assemblies to maintain precise distances between components.
Type Spacer
Body Length 15mm
External Width 5.6mm
Material Steel
Internal thread M3
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot