Axxatronic IA-ST-4-7-25 Spacer Steel Zinc Plated DIN 76 M4x9mm M4x8mm

MPN
IA-ST-4-7-25
Brand
Axxatronic
EAN-13
2050011396782
Order Code
08-5085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.430
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 365 in stock

The Axxatronic IA-ST-4-7-25 spacer is made of steel and zinc plated, measuring 25 mm in length with M4 threading. It is typically used in applications that require precise spacing and alignment between components. The spacer is suitable for use in electronics, machinery, and construction projects.
Type Spacer
Body Length 25mm
External Width 7mm
Material Steel
External thread M4 x 8
Internal thread M4 x 9
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot