Axxatronic IA-ST-4-7-15 Spacer M4x9 Internal/M4x8 External Steel Zinc 15mm

MPN
IA-ST-4-7-15
Brand
Axxatronic
EAN-13
2050011396751
Order Code
08-5082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

The Axxatronic IA-ST-4-7-15 Spacer is a steel, zinc-plated component with dimensions of 15 mm in length and M4 x 9 M4 x 8 fittings. Typically used to maintain a precise gap between surfaces, it ensures stability and alignment in assemblies. Ideal for electronics or machinery where internal-external spacing is crucial, this spacer is reliable for various engineering applications.
Type Spacer
Body Length 15mm
External Width 7mm
Material Steel
External thread M4 x 8
Internal thread M4 x 9
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot