Axxatronic IA-ST-3-55-30 Spacer Bolts M3x7mm Steel Galvanised 30mm

MPN
IA-ST-3-5,5-30
Brand
Axxatronic
EAN-13
2050011396966
Order Code
08-5079
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.325
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Axxatronic IA-ST-3-5,5-30 spacer is a steel, zinc-plated component measuring 30 mm in length, designed with M3 x 7 and M3 x 6 threads. This durable spacer is ideal for maintaining precise gaps between components in mechanical assemblies. It is typically used in electronic enclosures and machinery setups where reliable spacing is crucial.
Type Spacer
Body Length 30mm
External Width 5.6mm
Material Steel
External thread M3 x 6
Internal thread M3 x 7
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot