Axxatronic IA-ST-3-55-18 Spacer M3 Steel Zinc Plated 18mm 1piece

MPN
IA-ST-3-5,5-18
Brand
Axxatronic
EAN-13
2050011396942
Order Code
08-5076
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

The Axxatronic IA-ST-3-5,5-18 spacer is a steel, zinc-plated component with dimensions of 18 mm in length and M3 threading. It is designed as an inner-outer spacer, ideal for providing precise separation and alignment in assembly tasks. Such spacers are typically used in electronics and mechanical constructions to ensure stability and proper spacing between components.
Type Spacer
Body Length 18mm
External Width 5.6mm
Material Steel
External thread M3 x 6
Internal thread M3 x 7
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot