Axxatronic IA-ST-3-55-12 Spacer M3x7 Internal Thread 12mm Steel Zinc Plated

MPN
IA-ST-3-5,5-12
Brand
Axxatronic
EAN-13
2050011396928
Order Code
08-5074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

The Axxatronic IA-ST-3-5,5-12 spacer is a steel, zinc-plated component designed with dimensions of 12 mm length for M3 screws. This part is ideal for providing a precise separation between components in assemblies, ensuring stability and insulation. It is typically used in electronic or mechanical applications where accurate spacing is required.
Type Spacer
Body Length 12mm
External Width 5.6mm
Material Steel
External thread M3 x 6
Internal thread M3 x 7
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot