Easter Opening Hours and Delivery Dates here
Axxatronic AS064 Universal Enclosure Aluminium Leak-Proof IP66 Grey

Axxatronic AS064 Universal Enclosure Aluminium Leak-Proof IP66 Grey

Order Code:

08-5068

Brand: Axxatronic MPN: AS064 EAN-13: 4064161263618

Discontinued


The Axxatronic AS064 Universal Enclosure is an aluminium die-cast casing in grey (RAL 7032) with dimensions of 100x65x40mm. Manufactured by Rolec, this enclosure is ideal for protecting electronic components, serving various applications in both industrial and commercial settings. Its robust aluminium construction provides excellent durability and shielding for sensitive equipment.
Type Universal enclosure
Material Aluminium
Enclosure Length 100mm
Enclosure Height 40mm
Enclosure Width 65mm
Colour Grey (RAL 7032)
Dimensions (L x W x H) 100 x 65 x 40 mm
IP Rating IP66
Misc Attribute 1 Aluminum die-casting

Trustpilot