Axing SKB 11-03 Coax Cable 10.40 mm 75 Ω 90 dB Black Metre Underground

Axing SKB 11-03 Coax Cable 10.40 mm 75 Ω 90 dB Black Metre Underground

MPN
SKB 11-03
Brand
Axing
EAN-13
2050002970878
Order Code
11-3679
Country of Origin
China
View Full Product Range (5)

Discontinued


Axing manufactures the SKB 11-03 coaxial cable, which has an outside diameter of 10.40 mm, a 75 O impedance, and a shielding effectiveness of 90 dB. This digital coax cable is ideal for satellite and TV connections, providing reliable signal transmission. The black cable is sold per metre and is compatible with F connectors, making it suitable for both indoor and outdoor antenna installations.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type SKB 11-03

Trustpilot