Axing ckS00748 IEC Coax Connector Compression Connection 1 piece(s)

Axing ckS00748 IEC Coax Connector Compression Connection 1 piece(s)

MPN
CKS00748
Brand
Axing
EAN-13
2050003048224
Order Code
11-3678
Country of Origin
China
View Full Product Range (11)

Discontinued


The Axing CKS00748 is an IEC coax connector designed for compression connections, providing a robust and reliable connection. Manufactured by Axing, this F plug type connector is typically used in satellite and cable TV installations. It is sold as a single unit, suitable for professional and home use where secure and efficient coax connections are required.
Type Coax connector
Impedance 75Ω
Cable features Compression
Connector Type Plug, straight
Contact Termination Compression
Material (details) NITIN-coated (anti-allergen)
Standards Axial 50083-2/A1, class A
Stripping length 7/6mm

Trustpilot