Axing ckS 7-51 Coax Connector Compression Connection IEC 1 piece

Axing ckS 7-51 Coax Connector Compression Connection IEC 1 piece

MPN
CKS 7-51
Brand
Axing
EAN-13
2050003046206
Order Code
11-3677
Country of Origin
China
View Full Product Range (11)

Discontinued


The Axing CKS 7-51 is a compression coax connector designed for IEC connections, enhancing signal quality in satellite systems. This single piece F plug is manufactured by Axing and is ideal for applications requiring reliable and durable coaxial connections. The connector is commonly used in satellite television installations and other communication setups needing secure coax connections.
Type Coax connector
Impedance 75Ω
Cable features Compression
Colour Silver, White
Connector Type Plug, straight
Contact Termination Compression
Material (details) NITIN-coated (anti-allergen)
Standards Axial 50083-2/A1, class A
Stripping length 7/6mm

Trustpilot