Axing ckS 6-00 Coax Connector Unscrewable IEC 6.8mm Cable Dia 1piece

MPN
CKS 6-00
Brand
Axing
EAN-13
2050003050456
Order Code
11-3676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Axing CKS 6-00 is an unscrewable coax connector designed for cables with a diameter of 6.8 mm. It features an IEC coax connection and is typically used in satellite and TV signal transmission applications. This high-quality component ensures reliable connectivity in home entertainment systems.
Type Coax connector
Impedance 75Ω
Cable features unscrewable
Cable Ø 6.8mm
Connections IEC coax connector
Connector Type Plug, straight
Contact Termination Turn on.
Factory colour Silver
Material (details) Full metal

Reviews

Be the first to submit a review

Trustpilot