Axing ckS 20-00 Coax Connector IEC Connection 6.8mm Cable Diameter

MPN
CKS 20-00
Brand
Axing
EAN-13
2050003050463
Order Code
11-3673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The Axing CKS 20-00 coax connector is an IEC coax connector designed for cables with a diameter of 6.8 mm. Manufactured by Axing, it serves as an f plug for satellite and TV connections. These connectors are typically used in setting up home entertainment systems for transmitting TV and radio signals.
Type Coax connector
Impedance 75Ω
Cable Ø 6.8mm
Colour Silver, White
Connections IEC coax connector
Connector Type Plug, straight
Contact Termination Screw
Material (details) Metal, plastic

Reviews

Be the first to submit a review

Trustpilot