Axing ckK 7-51 Coax Connector IEC Socket Compression Connection 1 piece

Axing ckK 7-51 Coax Connector IEC Socket Compression Connection 1 piece

MPN
CKK 7-51
Brand
Axing
EAN-13
2050003050401
Order Code
11-3669
Country of Origin
China
View Full Product Range (11)

Discontinued


Manufactured by Axing, the CKK 7-51 Coax connector offers reliable compression connections with an IEC coax socket. This single unit f plug is ideal for ensuring secure and efficient satellite signal transmissions. It is commonly used in home entertainment and telecommunications installations.
Type Coax connector
Impedance 75Ω
Cable features Compression
Colour Silver, White
Connector Type Connector, straight
Contact Termination Compression
Material (details) NITIN-coated (anti-allergen)
Standards EN 50083-2/A1, class A
Stripping length 7/6mm

Trustpilot