Axing ckK 7-48 Coax Connector IEC Socket Compression Connection 1piece

Axing ckK 7-48 Coax Connector IEC Socket Compression Connection 1piece

MPN
CKK 7-48
Brand
Axing
EAN-13
2050003050418
Order Code
11-3667
Country of Origin
China
View Full Product Range (11)

Discontinued


The Axing CKK 7-48 Coax Connector features a compression connection designed as an IEC coax socket. Manufactured by Axing, it ensures secure and reliable connections for coaxial cables. It is typically used in TV and satellite installations.
Type Coax connector
Impedance 75Ω
Cable features Compression
Colour Silver, Green
Connector Type Connector, straight
Contact Termination Compression
Material (details) NITIN-coated (anti-allergen)
Standards EN 50083-2/A1, class A
Stripping length 7/6mm

Trustpilot