Axing ckK 4-00 Coax Socket Connector IEC Coax Socket 6.8 mm Cable

Axing ckK 4-00 Coax Socket Connector IEC Coax Socket 6.8 mm Cable

MPN
CKK 4-00
Brand
Axing
EAN-13
7611682350043
Order Code
11-3663
Country of Origin
China

Discontinued


Axing CKK 4-00 is a coax socket connector designed for IEC coax socket connections. It accommodates a cable diameter of 6.8 mm, making it suitable for secure signal transmission in television or satellite setups. This connector is ideal for connecting broadcasting equipment in both domestic and professional audio-visual installations.
Type Coax socket connector
Impedance 75Ω
Cable Ø 6.8mm
Connector Type Socket, straight
Contact Termination Screw
Factory colour Silver
Material (details) Die-cast casing, highly shielded
Max. frequency 2400MHz

Trustpilot