Axing ckK 21-00 Series Coax Connector IEC Socket 6.8mm Cable 1 piece

MPN
CKK 21-00
Brand
Axing
EAN-13
2050003050432
Order Code
11-3661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Axing CKK 21-00 is a coax connector designed for cables with a diameter of 6.8 mm and features an IEC coax socket. Manufactured by Axing, this connector is ideal for secure connections in television and satellite installations. Its reliable construction makes it suitable for both residential and commercial use, ensuring consistent signal quality.
Type Coax connector
Impedance 75Ω
Cable Ø 6.8mm
Connections IEC coax socket
Connector Type Socket, straight
Contact Termination Screw
Factory colour White
Material (details) Metal, plastic

Reviews

Be the first to submit a review

Trustpilot