Axing ckK 1-00 Coax Connector IEC Socket 6.8mm Cable Diameter

MPN
CKK 1-00
Brand
Axing
EAN-13
2050003050449
Order Code
11-3659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Axing CKK 1-00 coax connector features an IEC coax socket designed for a cable diameter of 6.8 mm. Manufactured by Axing, it is ideal for satellite and cable television installations. Its compact design ensures stable signal transmissions in home entertainment systems.
Type Coax connector
Impedance 75Ω
Cable Ø 6.8mm
Colour Silver, White
Connections IEC coax socket
Connector Type Socket, straight
Contact Termination Screw
Material (details) Metal, plastic

Reviews

Be the first to submit a review

Trustpilot