Axing ckS 5-00 Coax Connector IEC Coax 6.8mm Cable Diameter 1piece

MPN
CKS 5-00
Brand
Axing
EAN-13
7611682340051
Order Code
11-3675
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Axing CKS 5-00 is a coax connector designed for IEC connections with a cable diameter of 6.8 mm. Manufactured by Axing, this connector is typically used for satellite and television connections. Its robust design ensures reliable signal transmission in various home or professional AV setups.
Type Coax connector
Impedance 75Ω
Cable Ø 6.8mm
Connector Type Plug, straight
Contact Termination Screw
Factory colour Silver
Material (details) Die-cast casing, highly shielded
Max. frequency 2400MHz

Reviews

Be the first to submit a review

Trustpilot