Axing ckS 4-00 Coax Plug Angled 6.8mm IEC Coax Connector

MPN
CKS 4-00
Brand
Axing
EAN-13
7611682340044
Order Code
11-3674
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Axing CKS 4-00 coax plug (angled) features an IEC coax connector suitable for cable diameters of 6.8 mm. Designed for efficient signal transmission, it is ideal for use in satellite and TV installations. This durable plug ensures robust and secure connections in domestic or commercial settings.
Type Coax plug (angled)
Impedance 75Ω
Mounting Direction Right angle
Cable Ø 6.8mm
Connector Type Plug, right angle
Contact Termination Screw
Factory colour Silver
Material (details) Die-cast casing, highly shielded
Max. frequency 2400MHz

Reviews

Be the first to submit a review

Trustpilot