Axing ckS 1-00 Coax Connector IEC 6.8mm Cable Diameter 1 piece(s)

MPN
CKS 1-00
Brand
Axing
EAN-13
2050003052641
Order Code
11-3671
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The Axing CKS 1-00 is an IEC coax connector designed for satellite and coaxial connections, supporting a cable diameter of 6.8 mm. Manufactured by Axing, this connector is suitable for securely connecting coaxial cables in television and satellite systems. Ideal for domestic or commercial use, it ensures reliable signal transmission for high-quality audio and video applications.
Type Coax connector
Impedance 75Ω
Cable Ø 6.8mm
Colour Silver, White
Connections IEC coax connector
Connector Type Plug, straight
Contact Termination Screw
Material (details) Metal, plastic

Reviews

Be the first to submit a review

Trustpilot