Axing ckK 5-00 Coax Connector IEC Socket 6.8mm Cable Dia 1piece

MPN
CKK 5-00
Brand
Axing
EAN-13
7611682350050
Order Code
11-3665
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Axing CKK 5-00 coax connector is designed with an IEC coax socket connection suitable for cables with a 6.8 mm diameter. Manufactured by Axing, this connector ensures a secure and reliable connection for television and satellite setups. It is ideal for home entertainment systems requiring robust coaxial cable connections.
Type Coax connector
Impedance 75Ω
Cable Ø 6.8mm
Connector Type Socket, straight
Contact Termination Screw
Factory colour Silver
Material (details) Die-cast casing, highly shielded
Max. frequency 2400MHz

Reviews

Be the first to submit a review

Trustpilot