AXAGON HUE-M1A Superspeed USB-A Mini Hub 4 Port USB 3.0 Black 20cm Cable

MPN
HUE-M1A
Brand
AXAGON
EAN-13
8595247905628
Order Code
13-6901
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Axagon HUE-M1A is a compact and efficient USB 3.0 hub, designed to enhance connectivity with four SuperSpeed USB-A ports. This device, featuring a 20 cm cable, is suited for environments where space and efficiency are critical, such as in embedded systems or compact workstations. The Axagon HUE-M1A supports data transfer speeds up to 5 Gbps, facilitating rapid communication between multiple peripherals and hosts. Its robust and lightweight construction in a sleek black finish makes it ideal for integration into professional equipment setups where multiple high-speed connections are essential. This hub is particularly useful in technical fields requiring the simultaneous operation of USB devices such as testing apparatus, data logging systems, or external data storage solutions.
Type USB Hub
Interface USB 3.0
Colour Black
Product Type USB 3.0 hub
Cable Length 20cm
Cable Type Round cable
Cables included USB
Certification CE, RoHS
Compliance certificates RoHS
Data transfer rate 5000 Mbit/s
Depth 18mm
Height 70mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Hot-swap Yes
Housing Material Aluminium
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
LED indicators Yes
Linux operating systems supported Kernel 2.6, Kernel 2.6.31, Kernel 2.6.33
Manual Yes
No. of outputs 4
Other operating systems supported Android
Output Voltage 5 V
Overload protection Yes
Package depth 28mm
Package height 203mm
Package Type Box
Package weight 72g
Package width 100mm
Plug and Play Yes
Ports quantity 4
Power Supply Type USB
Product colour Black
Quantity per pack 1 pc(s)
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Warranty period 2 year(s)
Weight 35g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot