AXAGON HMC-5G21 USB-C multiport hub Black USB 3.2 2nd Gen

MPN
HMC-5G21
Brand
AXAGON
EAN-13
8595247909060
Order Code
13-6900
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.27 £34.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

AXAGON HMC-5G21 is a USB-C® (USB 3.2 2nd Gen) multiport hub designed to expand connectivity options for devices equipped with USB-C ports. This hub facilitates high-speed data transfer rates up to 10 Gbps and supports simultaneous connections through multiple interfaces, crucial for efficient data management and connectivity in engineering environments. Its robust construction enables seamless integration with peripheral equipment, making it ideal for use in design workstations, electronic development setups, and software testing labs. The device adheres to the latest USB standards, ensuring compatibility and reliability in demanding technical applications. Its sleek black design complements modern equipment aesthetics while maintaining practical functionality.
Type USB Hub
Interface USB 3.2
Colour Black
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Brand compatibility Universal
Built-in fan No
Built-in microphone No
Built-in speaker(s) No
Cables included USB Type-C
Card reader integrated No
Certification CE, RoHS
Charging function Yes
Combo headphone/mic port No
Compliance certificates CE, RoHS
Connectivity technology Wired
Data transfer rate 10 Gbit/s
Depth 105mm
Ethernet LAN No
HD type 4K Ultra HD
HDCP Yes
HDCP version 1.4
HDMI ports quantity 1
Height 12mm
Host Interface USB 3.2 Gen 2 (3.1 Gen 2) Type-C
Hot-Plug support Yes
Housing Material Aluminium
Hub dimensions (W x D x H) 105 x 40 x 12 mm
Hub interfaces HDMI, USB 3.2 Gen 1 (3.1 Gen 1) Type-C, USB 3.2 Gen 2 (3.1 Gen 2) Type-A
Hub weight 60g
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Maximum digital resolution 4096 x 2160 pixels
Maximum refresh rate 120 Hz
Microphone in No
Mobile operating systems supported Yes
Other operating systems supported Yes
Output Current 3 A
Package depth 93mm
Package height 25mm
Package weight 101g
Package width 190mm
Plug and Play Yes
Power connector USB Type-C
Power source type USB
Product colour Grey
Quantity per pack 1 pc(s)
Server operating systems supported Yes
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 2
USB cable length 0.13m
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 60 W
USB Type-C DisplayPort Alternate Mode Yes
Warranty period 2 year(s)
Weight 60g
Width 40mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot