AXAGON BUCM2-CM30AB Charging cable USB-C to USB-C USB 2.0 3m

MPN
BUCM2-CM30AB
Brand
AXAGON
EAN-13
8595247907431
Order Code
13-6894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.40 £14.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

AXAGON BUCM2-CM30AB is a USB cable assembly designed for robust connectivity and efficient charging solutions, offering a 3-metre length to accommodate various spatial requirements. This cable features USB-C to USB-C connectors that comply with USB 2.0 standards, ensuring reliable performance and effective power transmission. Engineered for versatility, it is suitable for charging and data transfer applications in consumer electronics such as mobile phones, tablets, and other USB-C compatible devices. The AXAGON BUCM2-CM30AB is particularly advantageous in scenarios requiring extended reach, reducing the constraints imposed by shorter cables and providing flexibility in device placement during operation. Its construction underscores durability and functionality, making it an essential component in engineering environments where dependable connections are paramount.
Cable Length 3m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type Cell phone Charging cable
AWG wire size 22/30
Cable Diameter 4.6mm
Cable jacket material Thermoplastic elastomer (TPE)
Cable jacket type Braided
Cable Type Round cable
Cable Use Cell phone
Certification CE, RoHS
Compatible products computers, monitors, laptops, phones, tablets and other devices
Compliance certificates RoHS, CE
Conductor Material Oxygen-Free Copper (OFC)
Connector USB C® (USB 2.0)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Metal
Connector material Nickel
Connector shield material Copper
Connector shielding Yes
Connector Version straight
Fast charging Yes
Input current (max) 5 A
Input Voltage 48 V
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package depth 130mm
Package height 20mm
Package Type Bag
Package weight 109g
Package width 205mm
Product colour Black
Product Type Cell phone Charging cable
Quantity per pack 1 pc(s)
Type A USB-C®
Type B USB-C® USB 2.0
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 240 W
USB version USB 2.0
Weight 70g

Reviews

Be the first to submit a review

Trustpilot