AXAGON BUCM2-CM15AB Charging Cable USB C to USB C 1.5m Black

MPN
BUCM2-CM15AB
Brand
AXAGON
EAN-13
8595247907400
Order Code
13-6892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

AXAGON BUCM2-CM15AB is a robust USB cable assembly designed for efficient data transfer and charging needs, featuring USB-C connections on both ends. The cable is 1.5 metres in length and supports USB 2.0 standards, making it suitable for reliable data transmission and power delivery for a range of devices, including mobile phones and tablets. Its compatibility with USB-C® devices ensures versatility across various equipment, often used in engineering contexts where secure and stable connections are essential, such as in laboratory setups, prototyping workshops, and system integration tasks. Constructed with durable materials, this black charging cable provides long-lasting serviceability and is ideal for environments where dependability and performance are paramount.
Cable Length 1.5m
Connector 1 USB-C
Connector 2 USB-C
Colour Black
Type Cell phone Charging cable
AWG wire size 22/30
Cable Diameter 4.6mm
Cable jacket material Thermoplastic elastomer (TPE)
Cable jacket type Braided
Cable Type Round cable
Cable Use Cell phone
Certification CE, RoHS
Compatible products computers, monitors, laptops, phones, tablets and other devices
Compliance certificates RoHS, CE
Conductor Material Oxygen-Free Copper (OFC)
Connector USB C® (USB 2.0)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Metal
Connector material Nickel
Connector shield material Copper
Connector shielding Yes
Connector Version straight
Fast charging Yes
Input current (max) 5 A
Input Voltage 48 V
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package depth 130mm
Package height 15mm
Package Type Bag
Package weight 60g
Package width 205mm
Product colour Black
Product Type Cell phone Charging cable
Quantity per pack 1 pc(s)
Type A USB-C®
Type B USB-C® USB 2.0
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 240 W
USB version USB 2.0
Weight 40g

Reviews

Be the first to submit a review

Trustpilot